Part Details for TCJB106M035R0200 by Kyocera AVX Components
Overview of TCJB106M035R0200 by Kyocera AVX Components
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJB106M035R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0745
|
Newark | Cap, 10Μf, 35V, 20%, Capacitance:10Μf, Voltage Rating:35V, Product Range:Tcj Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.2Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Automotive Rohs Compliant: Yes |Kyocera Avx TCJB106M035R0200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.4110 / $0.7800 | Buy Now |
DISTI #
38Y8238
|
Newark | Capacitor, Tantalum Polymer, 10Uf, 35V, 1210, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:B, Esr:0.2Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm, Case Size:1210 Rohs Compliant: Yes |Kyocera Avx TCJB106M035R0200 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4870 | Buy Now |
DISTI #
66AH7276
|
Newark | Cap, 10Uf, 35V, Tant, Polymer, B Rohs Compliant: Yes |Kyocera Avx TCJB106M035R0200 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2770 / $0.2970 | Buy Now |
DISTI #
83T5446
|
Newark | Capacitor, Tantalum Polymer, 10Uf, 35V, 1210, Reel, Capacitance:10Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.2Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm, Operating Temperature Min:-55°Crohs Compliant: Yes |Kyocera Avx TCJB106M035R0200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2530 | Buy Now |
DISTI #
478-9409-1-ND
|
DigiKey | CAP TANT POLY 10UF 35V 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
45336 In Stock |
|
$0.2635 / $0.8700 | Buy Now |
DISTI #
TCJB106M035R0200
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 35 V, ± 20%, B, 200 mohm, 1210 [3528-21 Metric] (Alt: TCJB106M035R0200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 4000 |
|
$0.1878 / $0.2014 | Buy Now |
DISTI #
TCJB106M035R0200
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 35 V, ± 20%, B, 200 mohm, 1210 [3528-21 Metric] (Alt: TCJB106M035R0200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3083 | Buy Now |
DISTI #
581-TCJB106M035R
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ESR=200mOhm RoHS: Compliant | 46201 |
|
$0.2330 / $0.7400 | Buy Now |
DISTI #
V72:2272_10777258
|
Arrow Electronics | Cap Tant Polymer 10uF 35VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.2 Ohm 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2217 Container: Cut Strips | Americas - 2 |
|
$0.2180 | Buy Now |
|
Future Electronics | TCJ Series 10 uF ±20 % 35 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 765Cut Tape/Mini-Reel |
|
$0.4400 / $0.6900 | Buy Now |
Part Details for TCJB106M035R0200
TCJB106M035R0200 CAD Models
TCJB106M035R0200 Part Data Attributes:
|
TCJB106M035R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB106M035R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 400 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |