Part Details for TCJB157M002R0070 by Kyocera AVX Components
Overview of TCJB157M002R0070 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJB157M002R0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2543
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 150Uf, Surface Mount, 1210 Rohs Compliant: Yes |Kyocera Avx TCJB157M002R0070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 / $0.9120 | Buy Now |
DISTI #
59M9571
|
Newark | Tantalum Capacitor, 150Uf 2.5V, 0.07 Ohm, 0.2, 1210, Capacitance:150Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.07Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm, Product Range:Tcj Series Rohs Compliant: Yes |Kyocera Avx TCJB157M002R0070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6400 | Buy Now |
DISTI #
58M1202
|
Newark | Cap Tant, 150Uf, 2.5V, 20%, 1210, Capacitance:150Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.07Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx TCJB157M002R0070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.2770 | Buy Now |
DISTI #
478-3464-1-ND
|
DigiKey | CAP TANT POLY 150UF 2.5V 1210 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.2315 / $0.6457 | Buy Now |
DISTI #
TCJB157M002R0070
|
TME | Capacitor: tantalum-polymer, low ESR, 150uF, 2.5VDC, B, 1210, TCJ Min Qty: 2000 | 0 |
|
$0.2340 | RFQ |
DISTI #
TCJB157M002R0070
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 2.5 V, � 20%, B, 70 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB157M002R0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for TCJB157M002R0070
TCJB157M002R0070 CAD Models
TCJB157M002R0070 Part Data Attributes
|
TCJB157M002R0070
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB157M002R0070
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0375 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 600 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |