Part Details for TCJB157M006R0045 by KYOCERA Corporation
Overview of TCJB157M006R0045 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TCJB157M006R0045
TCJB157M006R0045 CAD Models
TCJB157M006R0045 Part Data Attributes
|
TCJB157M006R0045
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCJB157M006R0045
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | TCJ | |
Number of Terminals | 2 |
Alternate Parts for TCJB157M006R0045
This table gives cross-reference parts and alternative options found for TCJB157M006R0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB157M006R0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F950J157MBAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJB157M006R0045 vs F950J157MBAAQ2 |
F930J157MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJB157M006R0045 vs F930J157MCC |
TLJH157M006R0900 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TCJB157M006R0045 vs TLJH157M006R0900 |
TPSY157M006Y0050 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TCJB157M006R0045 vs TPSY157M006Y0050 |
TLJT157M006R1200 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TCJB157M006R0045 vs TLJT157M006R1200 |