Part Details for TCJB225M035R0200 by Kyocera AVX Components
Overview of TCJB225M035R0200 by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJB225M035R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5396
|
Newark | Cap, Tant, Polymer, 2.2Uf, 35V, 1210, Capacitance:2.2Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:B, Esr:0.2Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCJB225M035R0200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 195 |
|
$0.4340 | Buy Now |
DISTI #
478-6640-1-ND
|
DigiKey | CAP TANT POLY 2.2UF 35V 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7021 In Stock |
|
$0.3225 / $1.0600 | Buy Now |
DISTI #
TCJB225M035R0200
|
Avnet Americas | Tantalum Polymer Capacitor, 2.2 uF, 35 V, ± 20%, B, 200 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB225M035R0200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4356 | Buy Now |
DISTI #
74T5396
|
Avnet Americas | Tantalum Polymer Capacitor, 2.2 uF, 35 V, ± 20%, B, 200 mohm, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 74T5396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 195 Partner Stock |
|
$0.5670 / $1.1000 | Buy Now |
DISTI #
581-TCJB225M035R0200
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 ESR=200mOhm RoHS: Compliant | 2797 |
|
$0.3180 / $0.9600 | Buy Now |
DISTI #
V79:2366_27165622
|
Arrow Electronics | Cap Tant Polymer 2.2uF 35VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528-21 0.2 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Americas - 4060 |
|
$0.2936 / $0.5171 | Buy Now |
DISTI #
V72:2272_10777281
|
Arrow Electronics | Cap Tant Polymer 2.2uF 35VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528-21 0.2 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2110 Container: Cut Strips | Americas - 770 |
|
$0.5223 / $0.5485 | Buy Now |
|
Future Electronics | TCJ Series 2.2 uF ±20 % 35 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
TCJB225M035R0200
|
TTI | Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 ESR=200mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2940 / $0.3260 | Buy Now |
DISTI #
TCJB225M035R0200
|
Avnet Americas | Tantalum Polymer Capacitor, 2.2 uF, 35 V, ± 20%, B, 200 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB225M035R0200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4356 | Buy Now |
Part Details for TCJB225M035R0200
TCJB225M035R0200 CAD Models
TCJB225M035R0200 Part Data Attributes:
|
TCJB225M035R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB225M035R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 400 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |