Part Details for TCJB227M004S0035 by Kyocera AVX Components
Overview of TCJB227M004S0035 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJB227M004S0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCJB227M004S0035TR-ND
|
DigiKey | CAP TANT POLY 220UF 4V 1210 Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2470 | Buy Now |
DISTI #
TCJB227M004S0035
|
TME | Capacitor: tantalum-polymer, 220uF, 4VDC, B, 1210, ESR: 35mΩ, TCJ Min Qty: 8000 | 0 |
|
$0.2960 | RFQ |
DISTI #
TCJB227M004S0035
|
Avnet Abacus | - Tape and Reel (Alt: TCJB227M004S0035) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJB227M004S0035
TCJB227M004S0035 CAD Models
TCJB227M004S0035 Part Data Attributes
|
TCJB227M004S0035
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB227M004S0035
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 900 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCJB227M004S0035
This table gives cross-reference parts and alternative options found for TCJB227M004S0035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB227M004S0035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB227M004R0070E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB227M004S0035 vs TCJB227M004R0070E |
TCJB227M004S0035E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB227M004S0035 vs TCJB227M004S0035E |
TCJB227M004S0060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | Kyocera AVX Components | TCJB227M004S0035 vs TCJB227M004S0060 |
TCJB227M004S0045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCJB227M004S0035 vs TCJB227M004S0045 |
TCJB227M004R0045E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB227M004S0035 vs TCJB227M004R0045E |
TCJB227M004R0035E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB227M004S0035 vs TCJB227M004R0035E |
TCJB227M004R0060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | Kyocera AVX Components | TCJB227M004S0035 vs TCJB227M004R0060 |
TCJB227M004R0035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | Kyocera AVX Components | TCJB227M004S0035 vs TCJB227M004R0035 |
TCJB227M004S0045E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB227M004S0035 vs TCJB227M004S0045E |
TCJB227M004R0055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | Kyocera AVX Components | TCJB227M004S0035 vs TCJB227M004R0055 |