Part Details for TCJB337M002R0035E by Kyocera AVX Components
Overview of TCJB337M002R0035E by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJB337M002R0035E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13245-1-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3870 In Stock |
|
$0.3265 / $1.0700 | Buy Now |
DISTI #
TCJB337M002R0035E
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, B, 35 mohm, 1210 [3528-21 Metric] (Alt: TCJB337M002R0035E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 16000 Factory Stock |
|
$0.8146 | Buy Now |
DISTI #
581-CJB337M002R0035E
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm Black Resin RoHS: Compliant | 890 |
|
$0.5780 / $1.7200 | Buy Now |
DISTI #
73980112
|
RS | Polymer - standard and low profile330 uF,2.5 V | AVX TCJB337M002R0035E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.9000 | RFQ |
|
Future Electronics | 330uF 20% 2.5V case B - Polymer Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
TCJB337M002R0035E
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, B, 35 mohm, 1210 [3528-21 Metric] (Alt: TCJB337M002R0035E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 16000 Factory Stock |
|
$0.8146 | Buy Now |
DISTI #
TCJB337M002R0035E
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 2.5VDC, B, 1210, TCJ Min Qty: 2000 | 0 |
|
$0.2700 | RFQ |
DISTI #
TCJB337M002R0035E
|
Avnet Abacus | - Tape and Reel (Alt: TCJB337M002R0035E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TCJB337M002R0035E
|
Avnet Asia | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, B, 35 mohm, 1210 [3528-21 Metric] (Alt: TCJB337M002R0035E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCJB337M002R0035E
TCJB337M002R0035E CAD Models
TCJB337M002R0035E Part Data Attributes:
|
TCJB337M002R0035E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB337M002R0035E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 900 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |