Part Details for TCJB474M063R0400 by Kyocera AVX Components
Overview of TCJB474M063R0400 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJB474M063R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3933
|
Newark | Cap, Tant, Polymer, 0.47Uf, 63V, 1210, Capacitance:0.47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Manufacturer Size Code:B, Esr:0.4Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCJB474M063R0400 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3840 | Buy Now |
DISTI #
478-6933-1-ND
|
DigiKey | CAP TANT POLY 0.47UF 63V 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1512 In Stock |
|
$0.2192 / $1.9300 | Buy Now |
DISTI #
TCJB474M063R0400
|
Avnet Americas | Tantalum Polymer Capacitor, 0.47 uF, 63 V, ± 20%, B, 400 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB474M063R0400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3103 | Buy Now |
DISTI #
581-TCJB474M063R0400
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm RoHS: Compliant | 2633 |
|
$0.2160 / $0.7700 | Buy Now |
|
Future Electronics | TCJ Series 0.47 uF ±20 % 63 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1890 / $0.2050 | Buy Now |
DISTI #
TCJB474M063R0400
|
TTI | Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1940 / $0.2170 | Buy Now |
DISTI #
TCJB474M063R0400
|
Avnet Americas | Tantalum Polymer Capacitor, 0.47 uF, 63 V, ± 20%, B, 400 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB474M063R0400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3103 | Buy Now |
DISTI #
TCJB474M063R0400
|
TME | Capacitor: tantalum-polymer, low ESR, 0.47uF, 63VDC, B, 1210, TCJ Min Qty: 25 | 1950 |
|
$0.2600 / $0.5580 | Buy Now |
DISTI #
TCJB474M063R0400
|
Avnet Abacus | Tantalum Polymer Capacitor, 0.47 uF, 63 V, � 20%, B, 400 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB474M063R0400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJB474M063R0400
TCJB474M063R0400 CAD Models
TCJB474M063R0400 Part Data Attributes:
|
TCJB474M063R0400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB474M063R0400
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 300 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |