Part Details for TCJB476M006R0070E by Kyocera AVX Components
Overview of TCJB476M006R0070E by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJB476M006R0070E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13250-1-ND
|
DigiKey | CAP TANT POLY 47UF 6.3V 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2105 In Stock |
|
$0.2370 / $0.8500 | Buy Now |
DISTI #
TCJB476M006R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ± 20%, B, 70 mohm, 1210 [3528-21 Metric] (Alt: TCJB476M006R0070E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.6666 | Buy Now |
DISTI #
581-CJB476M006R0070E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=70mOhm Black Resin RoHS: Compliant | 1499 |
|
$0.4730 / $1.4000 | Buy Now |
DISTI #
73980105
|
RS | Polymer - standard and low profile47 uF,6.3 V | AVX TCJB476M006R0070E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4600 | Buy Now |
DISTI #
TCJB476M006R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ± 20%, B, 70 mohm, 1210 [3528-21 Metric] (Alt: TCJB476M006R0070E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.6666 | Buy Now |
DISTI #
TCJB476M006R0070E
|
TME | Capacitor: tantalum-polymer, low ESR, 47uF, 6.3VDC, B, 1210, TCJ Min Qty: 2000 | 0 |
|
$0.2610 | RFQ |
DISTI #
TCJB476M006R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ± 20%, B, 70 mohm, 1210 [3528-21 Metric] (Alt: TCJB476M006R0070E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.6666 | Buy Now |
DISTI #
TCJB476M006R0070E
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 6.3 V, � 20%, B, 70 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB476M006R0070E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 8000 |
|
Buy Now |
Part Details for TCJB476M006R0070E
TCJB476M006R0070E CAD Models
TCJB476M006R0070E Part Data Attributes
|
TCJB476M006R0070E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB476M006R0070E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0282 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCJB476M006R0070E
This table gives cross-reference parts and alternative options found for TCJB476M006R0070E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB476M006R0070E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMOJ476BT070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TCJB476M006R0070E vs PTMOJ476BT070 |