Part Details for TCJC156M035R0200 by Kyocera AVX Components
Overview of TCJC156M035R0200 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJC156M035R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9990
|
Newark | Cap, Tant, Polymer, 15Uf, 35V, 2312, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:C, Esr:0.2Ohm, Capacitor Case/Package:2312 [6032 Metric], Product Length:6Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kyocera Avx TCJC156M035R0200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2800 | Buy Now |
DISTI #
478-6645-1-ND
|
DigiKey | CAP TANT POLY 15UF 35V 2312 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1915 In Stock |
|
$1.1982 / $2.3100 | Buy Now |
DISTI #
TCJC156M035R0200
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 35 V, ± 20%, C, 200 mohm, 2312 [6032-28 Metric] - Tape and Reel (Alt: TCJC156M035R0200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.9811 | Buy Now |
DISTI #
TCJC156M035R0200
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 35 V, ± 20%, C, 200 mohm, 2312 [6032-28 Metric] - Tape and Reel (Alt: TCJC156M035R0200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.9811 | Buy Now |
DISTI #
581-TCJC156M035R0200
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 15uF 20% 2312 ESR=200mOhm RoHS: Compliant | 9 |
|
$1.3800 / $3.3600 | Buy Now |
|
Future Electronics | 15µF Molded Tantalum Polymer Capacitor 35V 2312 (6032 Metric) 200mOhm @ 100kHz RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 500Reel |
|
$1.2800 / $1.3300 | Buy Now |
DISTI #
TCJC156M035R0200
|
TTI | Tantalum Capacitors - Polymer 35V 15uF 20% 2312 ESR=200mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4300 | Buy Now |
DISTI #
TCJC156M035R0200
|
TME | Capacitor: tantalum-polymer, low ESR, 15uF, 35VDC, C, 2312, TCJ, SMD Min Qty: 500 | 0 |
|
$0.5650 | RFQ |
DISTI #
TCJC156M035R0200
|
Avnet Abacus | - Tape and Reel (Alt: TCJC156M035R0200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJC156M035R0200
TCJC156M035R0200 CAD Models
TCJC156M035R0200 Part Data Attributes
|
TCJC156M035R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJC156M035R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0525 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 400 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |