Part Details for TCJC225M050R0300 by Kyocera AVX Components
Overview of TCJC225M050R0300 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJC225M050R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5463
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJC225M050R0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9210 | Buy Now |
DISTI #
478-9428-1-ND
|
DigiKey | CAP TANT POLY 2.2UF 50V 2312 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
769 In Stock |
|
$0.4369 / $1.3000 | Buy Now |
DISTI #
TCJC225M050R0300
|
Avnet Americas | Tantalum Polymer Capacitor, 2.2 uF, 50 V, ± 20%, C, 300 mohm, 2312 [6032-28 Metric] - Tape and Reel (Alt: TCJC225M050R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5747 | Buy Now |
DISTI #
581-TCJC225M050R
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 ESR=300mOhm RoHS: Compliant | 596 |
|
$0.4230 / $1.2600 | Buy Now |
|
Future Electronics | TCJ Series 2.2 uF 50 V ±20% SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4350 / $0.4750 | Buy Now |
DISTI #
TCJC225M050R0300
|
TTI | Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 ESR=300mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4190 / $0.4600 | Buy Now |
DISTI #
TCJC225M050R0300
|
TME | Capacitor: tantalum-polymer, low ESR, 2.2uF, 50VDC, C, 2312, TCJ Min Qty: 500 | 0 |
|
$0.5030 | RFQ |
DISTI #
TCJC225M050R0300
|
Avnet Abacus | Tantalum Polymer Capacitor, 2.2 uF, 50 V, � 20%, C, 300 mohm, 2312 [6032-28 Metric] - Tape and Reel (Alt: TCJC225M050R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJC225M050R0300
TCJC225M050R0300 CAD Models
TCJC225M050R0300 Part Data Attributes:
|
TCJC225M050R0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJC225M050R0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 400 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |