There are no models available for this part yet.
Overview of TCJC335M050R0200E by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJC335M050R0200E by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TCJC335M050R0200ECT-ND
|
DigiKey | CAP TANT POLY 3.3UF 50V 2312 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.5734 / $1.9900 | Buy Now | |
DISTI #
TCJC335M050R0200E
|
Avnet Americas | Tantalum Polymer Capacitor, 3.3 uF, 50 V, ± 20%, C, 200 mohm, 2312 [6032-28 Metric] - Tape and Reel (Alt: TCJC335M050R0200E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.5698 | Buy Now | |
DISTI #
581-TCJC335M050R200E
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 3.3uF 20% 2312 E SR=200mOhm Black Res RoHS: Compliant | 0 |
|
$0.5730 / $1.8300 | Order Now | |
DISTI #
73980088
|
RS | Polymer - standard and low profile3.3 uF,50 V | AVX TCJC335M050R0200E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 / $3.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$1.0900 | Buy Now | ||
DISTI #
TCJC335M050R0200E
|
TME | Capacitor: tantalum-polymer, low ESR, 3.3uF, 50VDC, C, 2312, TCJ Min Qty: 500 | 0 |
|
$0.6360 | RFQ | |
DISTI #
TCJC335M050R0200E
|
Avnet Abacus | - Tape and Reel (Alt: TCJC335M050R0200E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TCJC335M050R0200E by Kyocera AVX Components
Part Data Attributes for TCJC335M050R0200E by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
23 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
200 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0165 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
400 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TCJC335M050R0200E
This table gives cross-reference parts and alternative options found for TCJC335M050R0200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJC335M050R0200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJC335M050S0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJC335M050R0200E vs TCJC335M050S0200 |
TCBC335M050SLQ070J | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCJC335M050R0200E vs TCBC335M050SLQ070J |
TCBC335M050SLQ000J | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCJC335M050R0200E vs TCBC335M050SLQ000J |
TCJC335M050R0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJC335M050R0200E vs TCJC335M050R0200 |
TCBC335M050RLQ000J | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCJC335M050R0200E vs TCBC335M050RLQ000J |