Part Details for TCJC685M035R0200E by Kyocera AVX Components
Overview of TCJC685M035R0200E by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJC685M035R0200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJC685M035R0200E-ND
|
DigiKey | CAP TANT POLY 6.8UF 35V 2312 Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1220 | Buy Now |
DISTI #
TCJC685M035R0200E
|
Avnet Americas | Tantalum Polymer Capacitor, 6.8 uF, 35 V, ? 20%, C, 200 mohm, 2312 [6032-28 Metric] - Tape and Reel (Alt: TCJC685M035R0200E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.2346 | Buy Now |
DISTI #
581-CJC685M035R0200E
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm Black Res RoHS: Compliant | 0 |
|
$0.8930 / $2.3300 | Order Now |
DISTI #
73980081
|
RS | Polymer - standard and low profile6.8 uF,35 V | AVX TCJC685M035R0200E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$0.8510 | Buy Now |
DISTI #
TCJC685M035R0200E
|
TME | Capacitor: tantalum-polymer, low ESR, 6.8uF, 35VDC, C, 2312, TCJ Min Qty: 500 | 0 |
|
$0.5570 | RFQ |
DISTI #
TCJC685M035R0200E
|
Avnet Abacus | - Tape and Reel (Alt: TCJC685M035R0200E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TCJC685M035R0200E
|
Avnet Asia | Tantalum Polymer Capacitor, 6.8 uF, 35 V, ? 20%, C, 200 mohm, 2312 [6032-28 Metric] (Alt: TCJC685M035R0200E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCJC685M035R0200E
TCJC685M035R0200E CAD Models
TCJC685M035R0200E Part Data Attributes
|
TCJC685M035R0200E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJC685M035R0200E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0238 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 400 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |