Part Details for TCJD106M050R0120E by Kyocera AVX Components
Overview of TCJD106M050R0120E by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJD106M050R0120E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13267-1-ND
|
DigiKey | CAP TANT POLY 10UF 50V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8058 In Stock |
|
$0.6592 / $1.7900 | Buy Now |
DISTI #
TCJD106M050R0120E
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 50 V, ± 20%, D, 120 mohm, 2917 [7343-31 Metric] (Alt: TCJD106M050R0120E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.5669 | Buy Now |
DISTI #
581-TCJD106M050R012E
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ESR=120mOhm Black Resin RoHS: Compliant | 1194 |
|
$0.6460 / $1.7600 | Buy Now |
DISTI #
73980076
|
RS | Polymer - standard and low profile10 uF,50 V | AVX TCJD106M050R0120E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9660 | Buy Now |
DISTI #
TCJD106M050R0120E
|
TTI | Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ESR=120mOhm Black Resin RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
TCJD106M050R0120E
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 50 V, ± 20%, D, 120 mohm, 2917 [7343-31 Metric] (Alt: TCJD106M050R0120E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.5669 | Buy Now |
DISTI #
TCJD106M050R0120E
|
TME | Capacitor: tantalum-polymer, low ESR, 10uF, 50VDC, D, 2917, TCJ, SMD Min Qty: 500 | 0 |
|
$0.9500 | RFQ |
DISTI #
TCJD106M050R0120E
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 50 V, ± 20%, D, 120 mohm, 2917 [7343-31 Metric] (Alt: TCJD106M050R0120E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.5669 | Buy Now |
DISTI #
TCJD106M050R0120E
|
Avnet Abacus | - Tape and Reel (Alt: TCJD106M050R0120E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJD106M050R0120E
TCJD106M050R0120E CAD Models
TCJD106M050R0120E Part Data Attributes
|
TCJD106M050R0120E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD106M050R0120E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |