Part Details for TCJD107M010R0045E by Kyocera AVX Components
Overview of TCJD107M010R0045E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJD107M010R0045E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13268-1-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1860 In Stock |
|
$0.4321 / $1.2900 | Buy Now |
DISTI #
TCJD107M010R0045E
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, D, 45 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD107M010R0045E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1860 | Buy Now |
DISTI #
581-TCJD107M010R045E
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 20% 2917 ESR=45mOhm Black Resin RoHS: Compliant | 139 |
|
$0.4180 / $1.2400 | Buy Now |
DISTI #
73980074
|
RS | Polymer - standard and low profile100 uF,10 V | AVX TCJD107M010R0045E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.8180 | Buy Now |
DISTI #
TCJD107M010R0045E
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, D, 45 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD107M010R0045E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1860 | Buy Now |
DISTI #
TCJD107M010R0045E
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 10VDC, D, 2917, TCJ Min Qty: 500 | 0 |
|
$0.4250 | RFQ |
Part Details for TCJD107M010R0045E
TCJD107M010R0045E CAD Models
TCJD107M010R0045E Part Data Attributes:
|
TCJD107M010R0045E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD107M010R0045E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJD107M010R0045E
This table gives cross-reference parts and alternative options found for TCJD107M010R0045E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJD107M010R0045E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJD107M010R0018E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD107M010R0045E vs TCJD107M010R0018E |