Part Details for TCJD156M035R0100E by Kyocera AVX Components
Overview of TCJD156M035R0100E by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJD156M035R0100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJD156M035R0100E-ND
|
DigiKey | CAP TANT POLY 15UF 35V 2917 Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2690 | Buy Now |
DISTI #
TCJD156M035R0100E
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 35 V, ± 20%, D, 100 mohm, 2917 [7343-31 Metric] (Alt: TCJD156M035R0100E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.3964 | Buy Now |
DISTI #
581-CJD156M035R0100E
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ESR=100mOhm Black Resin RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
73980774
|
RS | Polymer - standard and low profile15 uF,35 V | AVX TCJD156M035R0100E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 500 | 0 |
|
$0.9630 | Buy Now |
DISTI #
TCJD156M035R0100E
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 35 V, ± 20%, D, 100 mohm, 2917 [7343-31 Metric] (Alt: TCJD156M035R0100E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.3964 | Buy Now |
DISTI #
TCJD156M035R0100E
|
TME | Capacitor: tantalum-polymer, low ESR, 15uF, 35VDC, D, 2917, TCJ, SMD Min Qty: 500 | 0 |
|
$0.5710 | RFQ |
DISTI #
TCJD156M035R0100E
|
Avnet Abacus | Tantalum Polymer Capacitor, 15 uF, 35 V, � 20%, D, 100 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD156M035R0100E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJD156M035R0100E
TCJD156M035R0100E CAD Models
TCJD156M035R0100E Part Data Attributes:
|
TCJD156M035R0100E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD156M035R0100E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0525 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |