There are no models available for this part yet.
Overview of TCJD475M075R0150 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJD475M075R0150 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T2862
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJD475M075R0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now | |
DISTI #
478-TCJD475M075R0150CT-ND
|
DigiKey | CAP TANT POLY 4.7UF 75V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
320 In Stock |
|
$1.2483 / $3.6100 | Buy Now | |
DISTI #
TCJD475M075R0150
|
Avnet Americas | Tantalum Polymer Capacitor, 4.7 uF, 75 V, ± 20%, D, 150 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD475M075R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.3601 | Buy Now | |
DISTI #
581-TCJD475M075R0150
|
Mouser Electronics | Tantalum Capacitors - Polymer 75V 4.7uF 20% 2917 E SR=150mOhm RoHS: Compliant | 339 |
|
$1.0000 / $3.2800 | Buy Now | |
Future Electronics | TCJ Series 4.7 uF ±20 % 75 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.0900 / $1.1300 | Buy Now | ||
DISTI #
TCJD475M075R0150
|
TME | Capacitor: tantalum-polymer, low ESR, 4.7uF, 75VDC, D, 2917, TCJ Min Qty: 500 | 0 |
|
$1.4800 | RFQ | |
DISTI #
TCJD475M075R0150
|
Avnet Abacus | Tantalum Polymer Capacitor, 4.7 uF, 75 V, � 20%, D, 150 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD475M075R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TCJD475M075R0150 by Kyocera AVX Components
Part Data Attributes for TCJD475M075R0150 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
23 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
150 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0353 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Ripple Current
|
500 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TCJD475M075R0150
This table gives cross-reference parts and alternative options found for TCJD475M075R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJD475M075R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJD475M075S0150 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJD475M075R0150 vs TCJD475M075S0150 |
TCJD475M075R0150E | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD475M075R0150 vs TCJD475M075R0150E |