Part Details for TCJD475M075R0150E by Kyocera AVX Components
Overview of TCJD475M075R0150E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJD475M075R0150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJD475M075R0150E-ND
|
DigiKey | CAP TANT POLY 4.7UF 75V 2917 Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3055 | Buy Now |
DISTI #
TCJD475M075R0150E
|
Avnet Americas | Tantalum Polymer Capacitor, 4.7 uF, 75 V, ± 20%, D, 150 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD475M075R0150E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.8994 | Buy Now |
DISTI #
581-CJD475M075R0150E
|
Mouser Electronics | Tantalum Capacitors - Polymer 75V 4.7uF 20% 2917 ESR=150mOhm Black Resin RoHS: Compliant | 0 |
|
$2.0500 / $2.2600 | Order Now |
DISTI #
73980764
|
RS | Polymer - standard and low profile4.7 uF,75 V | AVX TCJD475M075R0150E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$2.0000 | Buy Now |
DISTI #
TCJD475M075R0150E
|
TME | Capacitor: tantalum-polymer, low ESR, 4.7uF, 75VDC, D, 2917, TCJ Min Qty: 500 | 0 |
|
$1.3300 | RFQ |
DISTI #
TCJD475M075R0150E
|
Avnet Abacus | - Tape and Reel (Alt: TCJD475M075R0150E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJD475M075R0150E
TCJD475M075R0150E CAD Models
TCJD475M075R0150E Part Data Attributes
|
TCJD475M075R0150E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD475M075R0150E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0353 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |