Part Details for TCJD475M100S0250 by Kyocera AVX Components
Overview of TCJD475M100S0250 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJD475M100S0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJD475M100S0250
|
Avnet Americas | Tantalum Polymer Capacitor, 4.7 uF, 100 V, ± 20%, D, 250 mohm, 2917 [7343-31 Metric] (Alt: TCJD475M100S0250) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
TCJD475M100S0250
|
Avnet Americas | Tantalum Polymer Capacitor, 4.7 uF, 100 V, ± 20%, D, 250 mohm, 2917 [7343-31 Metric] (Alt: TCJD475M100S0250) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
TCJD475M100S0250
|
TME | Capacitor: tantalum-polymer, 4.7uF, 100VDC, D, 2917, ESR: 250mΩ, TCJ Min Qty: 2500 | 0 |
|
$2.6100 | RFQ |
Part Details for TCJD475M100S0250
TCJD475M100S0250 CAD Models
TCJD475M100S0250 Part Data Attributes:
|
TCJD475M100S0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD475M100S0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 4.7uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 250 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |