Part Details for TCJD477M004S0050 by Kyocera AVX Components
Overview of TCJD477M004S0050 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJD477M004S0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9394
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJD477M004S0050 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
478-TCJD477M004S0050TR-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4844 | Buy Now |
DISTI #
TCJD477M004S0050
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ? 20%, D, 50 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD477M004S0050) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCJD477M004S0050
|
TME | Capacitor: tantalum-polymer, 470uF, 4VDC, D, 2917, ESR: 50mΩ, TCJ Min Qty: 2500 | 0 |
|
$0.5660 | RFQ |
DISTI #
TCJD477M004S0050
|
Avnet Abacus | - Tape and Reel (Alt: TCJD477M004S0050) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJD477M004S0050
TCJD477M004S0050 CAD Models
TCJD477M004S0050 Part Data Attributes
|
TCJD477M004S0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD477M004S0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJD477M004S0050
This table gives cross-reference parts and alternative options found for TCJD477M004S0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJD477M004S0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJD477M004R0015E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD477M004S0050 vs TCJD477M004R0015E |
TCJD477M004R0040E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD477M004S0050 vs TCJD477M004R0040E |
TCJD477M004R0012 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD477M004S0050 vs TCJD477M004R0012 |
TCJD477M004R0025E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD477M004S0050 vs TCJD477M004R0025E |
TCJD477M004R0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | Kyocera AVX Components | TCJD477M004S0050 vs TCJD477M004R0040 |
TCJD477M004R0050E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD477M004S0050 vs TCJD477M004R0050E |
TCJD477M004R0010 | Tantalum Capacitor, Tantalum (solid Polymer) | Kyocera AVX Components | TCJD477M004S0050 vs TCJD477M004R0010 |