Part Details for TCJD685M075R0120 by Kyocera AVX Components
Overview of TCJD685M075R0120 by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJD685M075R0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8250
|
Newark | Capacitor, Tantalum Polymer, 6.8Uf, 75V, 2917, Capacitance:6.8Μf, Capacitance Tolerance:± 20%, Voltage(Dc):75V, Manufacturer Size Code:D, Esr:0.12Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx TCJD685M075R0120 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6200 | Buy Now |
DISTI #
76T2864
|
Newark | Capacitor, Tantalum, 6.8Uf, 75V, 2917, Reel, Capacitance:6.8Μf, Capacitance Tolerance:± 20%, Voltage(Dc):75V, Manufacturer Size Code:D, Esr:0.12Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx TCJD685M075R0120 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
478-6939-1-ND
|
DigiKey | CAP TANT POLY 6.8UF 75V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1316 In Stock |
|
$2.9883 / $5.8600 | Buy Now |
DISTI #
TCJD685M075R0120
|
Avnet Americas | Tantalum Polymer Capacitor, 6.8 uF, 75 V, ± 20%, D, 120 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD685M075R0120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.3144 | Buy Now |
DISTI #
581-TCJD685M075R0120
|
Mouser Electronics | Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 ESR=120mOhm RoHS: Compliant | 1272 |
|
$1.9900 / $4.7100 | Buy Now |
DISTI #
V72:2272_10777417
|
Arrow Electronics | Cap Tant Polymer 6.8uF 75VDC D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.12 Ohm 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2112 Container: Cut Strips | Americas - 459 |
|
$3.6610 / $3.8690 | Buy Now |
DISTI #
V79:2366_27165625
|
Arrow Electronics | Cap Tant Polymer 6.8uF 75VDC D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.12 Ohm 105°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 435 |
|
$2.7740 / $3.6250 | Buy Now |
|
Future Electronics | TCJ Series 6.8 uF ±20 % 75 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$1.7100 / $1.7600 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 75 V, 6.8 UF, SURFACE MOUNT, 2917 | 40 |
|
$2.5650 / $3.8475 | Buy Now |
DISTI #
TCJD685M075R0120
|
TTI | Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 ESR=120mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8200 / $1.8900 | Buy Now |
Part Details for TCJD685M075R0120
TCJD685M075R0120 CAD Models
TCJD685M075R0120 Part Data Attributes:
|
TCJD685M075R0120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD685M075R0120
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 75V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.051 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |