Part Details for TCJE336M035R0070 by Kyocera AVX Components
Overview of TCJE336M035R0070 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJE336M035R0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9704
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJE336M035R0070 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6500 | Buy Now |
DISTI #
478-9467-1-ND
|
DigiKey | CAP TANT POLY 33UF 35V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4862 / $2.7500 | Buy Now |
DISTI #
TCJE336M035R0070
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 35 V, ± 20%, E, 70 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE336M035R0070) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.3844 | Buy Now |
DISTI #
581-TCJE336M035R0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm RoHS: Compliant | 578 |
|
$1.2200 / $2.7900 | Buy Now |
|
Future Electronics | CAP TANT POLY 33UF 35V 2917 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Container: Reel | 400Reel |
|
$1.2400 / $1.3000 | Buy Now |
DISTI #
TCJE336M035R0070
|
TME | Capacitor: tantalum-polymer, 33uF, 35VDC, E, 2917, ESR: 70mΩ, TCJ Min Qty: 400 | 0 |
|
$1.2400 | RFQ |
DISTI #
TCJE336M035R0070
|
Avnet Abacus | - Tape and Reel (Alt: TCJE336M035R0070) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127008168458
|
Chip1Stop | Capacitor Tantalum Polymer RoHS: Compliant | 28 |
|
$2.7500 | Buy Now |
Part Details for TCJE336M035R0070
TCJE336M035R0070 CAD Models
TCJE336M035R0070 Part Data Attributes
|
TCJE336M035R0070
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE336M035R0070
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJE336M035R0070
This table gives cross-reference parts and alternative options found for TCJE336M035R0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJE336M035R0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJE336M035R0055E | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE336M035R0070 vs TCJE336M035R0055E |
TCJE336M035S0070E | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE336M035R0070 vs TCJE336M035S0070E |
TCJE336M035R0070E | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE336M035R0070 vs TCJE336M035R0070E |
TCJE336M035S0055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJE336M035R0070 vs TCJE336M035S0055 |
TCJE336M035S0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TCJE336M035R0070 vs TCJE336M035S0070 |
TCJE336M035S0055E | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE336M035R0070 vs TCJE336M035S0055E |