Part Details for TCJE336M035S0055 by Kyocera AVX Components
Overview of TCJE336M035S0055 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJE336M035S0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCJE336M035S0055TR-ND
|
DigiKey | CAP TANT POLY 33UF 35V 2917 Min Qty: 1500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4166 | Buy Now |
DISTI #
TCJE336M035S0055
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 35 V, ? 20%, E, 55 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE336M035S0055) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCJE336M035S0055
|
TME | Capacitor: tantalum-polymer, 33uF, 35VDC, E, 2917, ESR: 55mΩ, TCJ Min Qty: 1500 | 0 |
|
$1.4400 | RFQ |
DISTI #
TCJE336M035S0055
|
Avnet Abacus | Tantalum Polymer Capacitor, 33 uF, 35 V, � 20%, E, 55 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE336M035S0055) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJE336M035S0055
TCJE336M035S0055 CAD Models
TCJE336M035S0055 Part Data Attributes
|
TCJE336M035S0055
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE336M035S0055
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJE336M035S0055
This table gives cross-reference parts and alternative options found for TCJE336M035S0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJE336M035S0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJE336M035R0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TCJE336M035S0055 vs TCJE336M035R0070 |
TCJE336M035R0055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE336M035S0055 vs TCJE336M035R0055 |
TCJE336M035S0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TCJE336M035S0055 vs TCJE336M035S0070 |
TCJE336M035R0055E | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE336M035S0055 vs TCJE336M035R0055E |