Part Details for TCJE476M035S0055E by Kyocera AVX Components
Overview of TCJE476M035S0055E by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJE476M035S0055E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13311-1-ND
|
DigiKey | CAP TANT POLY 47UF 35V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
720 In Stock |
|
$1.5731 / $4.3600 | Buy Now |
DISTI #
TCJE476M035S0055E
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 35 V, ? 20%, E, 55 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE476M035S0055E) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.8953 | Buy Now |
DISTI #
581-TCJE476M35S0055E
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm Black Resin RoHS: Compliant | 0 |
|
$1.4300 / $3.5500 | Order Now |
DISTI #
73979994
|
RS | Polymer - standard and low profile47 uF,35 V | AVX TCJE476M035S0055E RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 / $3.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks | 0 |
|
$1.4400 | Buy Now |
DISTI #
TCJE476M035S0055E
|
TME | Capacitor: tantalum-polymer, low ESR, 47uF, 35VDC, E, 2917, TCJ, SMD Min Qty: 1500 | 0 |
|
$1.5000 | RFQ |
DISTI #
TCJE476M035S0055E
|
Avnet Abacus | - Tape and Reel (Alt: TCJE476M035S0055E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127010519813
|
Chip1Stop | Capacitor Tantalum Polymer | 1500 |
|
$1.2800 | Buy Now |
Part Details for TCJE476M035S0055E
TCJE476M035S0055E CAD Models
TCJE476M035S0055E Part Data Attributes
|
TCJE476M035S0055E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE476M035S0055E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1645 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJE476M035S0055E
This table gives cross-reference parts and alternative options found for TCJE476M035S0055E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJE476M035S0055E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJE476M035R0055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE476M035S0055E vs TCJE476M035R0055 |
TCJE476M035R0055E | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJE476M035S0055E vs TCJE476M035R0055E |