Part Details for TCJH336M016R0150E by Kyocera AVX Components
Overview of TCJH336M016R0150E by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJH336M016R0150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH1103
|
Newark | Cap, 33Uf, 16V, Tant, Polymer, Case H, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:H, Esr:0.15Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCJH336M016R0150E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$1.1400 / $1.8500 | Buy Now |
DISTI #
77AH1104
|
Newark | Cap, 33Uf, 16V, Tant, Polymer, Case H, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:H, Esr:0.15Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCJH336M016R0150E Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.3740 | Buy Now |
DISTI #
478-TCJH336M016R0150ECT-ND
|
DigiKey | CAP TANT POLY 33UF 16V 1210 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6749 / $1.7700 | Buy Now |
DISTI #
TCJH336M016R0150E
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 16 V, ± 20%, H, 150 mohm, 1210 [3528-15 Metric] - Tape and Reel (Alt: TCJH336M016R0150E) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9140 | Buy Now |
DISTI #
77AH1103
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 16 V, ± 20%, H, 150 mohm, 1210 [3528-15 Metric] - Product that comes on tape, but is not reeled (Alt: 77AH1103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 17 Partner Stock |
|
$1.1400 | Buy Now |
DISTI #
581-TCJH336M16R0150E
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Tantalum Capacitors 33Uf, 16V, Tant, Polymer, Case H RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
DISTI #
TCJH336M016R0150E
|
TTI | Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4790 / $0.4960 | Buy Now |
DISTI #
TCJH336M016R0150E
|
TME | Capacitor: tantalum-polymer, low ESR, 33uF, 16VDC, H, 1210, TCJ, SMD Min Qty: 2500 | 0 |
|
$0.3700 | RFQ |
DISTI #
TCJH336M016R0150E
|
Avnet Abacus | Tantalum Polymer Capacitor, 33 uF, 16 V, � 20%, H, 150 mohm, 1210 [3528-15 Metric] - Tape and Reel (Alt: TCJH336M016R0150E) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJH336M016R0150E
TCJH336M016R0150E CAD Models
TCJH336M016R0150E Part Data Attributes
|
TCJH336M016R0150E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJH336M016R0150E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks, 1 Day | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |