Part Details for TCJT107M006R0200E by Kyocera AVX Components
Overview of TCJT107M006R0200E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJT107M006R0200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJT107M006R0200E-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1210 Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8515 | Buy Now |
DISTI #
TCJT107M006R0200E
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, T, 200 mohm, 1210 [3528-12 Metric] - Tape and Reel (Alt: TCJT107M006R0200E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1106 | Buy Now |
DISTI #
581-CJT107M006R0200E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=200mOhm Black Resin RoHS: Compliant | 0 |
|
$0.7730 / $0.8340 | Order Now |
DISTI #
73979976
|
RS | Polymer - standard and low profile100 uF,6.3 V | AVX TCJT107M006R0200E RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks | 0 |
|
$0.7660 | Buy Now |
DISTI #
TCJT107M006R0200E
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 6.3VDC, T, 1210, TCJ Min Qty: 2500 | 0 |
|
$0.4550 | RFQ |
DISTI #
TCJT107M006R0200E
|
Avnet Abacus | - Tape and Reel (Alt: TCJT107M006R0200E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJT107M006R0200E
TCJT107M006R0200E CAD Models
TCJT107M006R0200E Part Data Attributes
|
TCJT107M006R0200E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJT107M006R0200E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |