Part Details for TCJT226M010R0150 by Kyocera AVX Components
Overview of TCJT226M010R0150 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJT226M010R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9586
|
Newark | Tantalum Capacitor, 22Uf, 10V, 0.15 Ohm, 0.2, 1206, Capacitance:22µf, Capacitance Tolerance:± 20%, Manufacturer Size Code:T, Esr:0.15Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.2Mm, Product Range:Tcj Series Rohs Compliant: Yes |Kyocera Avx TCJT226M010R0150 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9150 | Buy Now |
DISTI #
58M1212
|
Newark | Tantalum Capacitor, 22Uf, 10V, 0.15 Ohm, 0.2, 1206, Full Reel, Capacitance:22µf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:T, Esr:0.15Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TCJT226M010R0150 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5640 / $0.6650 | Buy Now |
DISTI #
478-3476-1-ND
|
DigiKey | CAP TANT POLY 22UF 10V 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2352 In Stock |
|
$0.5505 / $1.9500 | Buy Now |
DISTI #
TCJT226M010R0150
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 10 V, ± 20%, T, 150 mohm, 1210 [3528-12 Metric] - Tape and Reel (Alt: TCJT226M010R0150) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7682 | Buy Now |
DISTI #
581-TCJT226M10R150
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=150mOhm RoHS: Compliant | 225 |
|
$0.5450 / $1.6200 | Buy Now |
DISTI #
70475268
|
RS | 22uF SMD Solid Polymer Tantalum Electrolytic Capacitor, 10 VDC +/-20% | AVX TCJT226M010R0150 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Future Electronics | TCJ Series 1210 22 uF 10 V ±20% SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 5000Reel |
|
$0.4950 / $0.5100 | Buy Now |
|
Quest Components | 1962 |
|
$1.4895 / $3.9720 | Buy Now | |
DISTI #
TCJT226M010R0150
|
TTI | Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=150mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5340 / $0.5800 | Buy Now |
DISTI #
TCJT226M010R0150
|
TME | Capacitor: tantalum-polymer, low ESR, 22uF, 10VDC, T, 1210, TCJ, SMD Min Qty: 2500 | 0 |
|
$0.3510 | RFQ |
Part Details for TCJT226M010R0150
TCJT226M010R0150 CAD Models
TCJT226M010R0150 Part Data Attributes
|
TCJT226M010R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJT226M010R0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCJT226M010R0150
This table gives cross-reference parts and alternative options found for TCJT226M010R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJT226M010R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJT226M010R0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, 1411 | Kyocera AVX Components | TCJT226M010R0150 vs TCJT226M010R0070 |
TCJT226M010S0070E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJT226M010R0150 vs TCJT226M010S0070E |
TCJT226M010R0070E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJT226M010R0150 vs TCJT226M010R0070E |