Part Details for TCJU336M035R0070E by Kyocera AVX Components
Overview of TCJU336M035R0070E by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJU336M035R0070E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-12411-1-ND
|
DigiKey | CAP TANT POLY 33UF 35V 2924 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4093 / $5.9000 | Buy Now |
DISTI #
TCJU336M035R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 35 V, ± 20%, U, 70 mohm, 2924 [7361-43 Metric] - Tape and Reel (Alt: TCJU336M035R0070E) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.8551 | Buy Now |
DISTI #
581-TCJU336M035R070E
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 33uF 20% 2924 ESR=70mOhm Black Resin RoHS: Compliant | 0 |
|
$3.2700 / $3.6000 | Order Now |
DISTI #
73979957
|
RS | Polymer - standard and low profile33 uF,35 V | AVX TCJU336M035R0070E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 / $5.3500 | RFQ |
|
Future Electronics | TCJ Series 2924 33 uF 35 V ±20% Polymer Solid Electrolytic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.2800 | Buy Now |
DISTI #
TCJU336M035R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 35 V, ± 20%, U, 70 mohm, 2924 [7361-43 Metric] - Tape and Reel (Alt: TCJU336M035R0070E) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.8551 | Buy Now |
Part Details for TCJU336M035R0070E
TCJU336M035R0070E CAD Models
TCJU336M035R0070E Part Data Attributes:
|
TCJU336M035R0070E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJU336M035R0070E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 600 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 6.1 mm |