Part Details for TCJX477M006R0100 by Kyocera AVX Components
Overview of TCJX477M006R0100 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJX477M006R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8522
|
Newark | Cap, Tant, Polymer, 470Uf, 6.3V, 2917, Capacitance:470µf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:X, Esr:0.1Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCJX477M006R0100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
478-9487-1-ND
|
DigiKey | CAP TANT POLY 470UF 6.3V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2314 In Stock |
|
$0.9707 / $3.0300 | Buy Now |
DISTI #
TCJX477M006R0100
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, X, 100 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: TCJX477M006R0100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9245 | Buy Now |
DISTI #
581-TCJX477M006R0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=100mOhm RoHS: Compliant | 1965 |
|
$0.9810 / $2.2400 | Buy Now |
|
Future Electronics | TCJ Series 470 uF 6.3 V ±20% SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.0300 / $1.0600 | Buy Now |
DISTI #
TCJX477M006R0100
|
TTI | Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=100mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.9400 / $1.0500 | Buy Now |
DISTI #
TCJX477M006R0100
|
TME | Capacitor: tantalum-polymer, 470uF, 6VDC, X, 2917, ESR: 100mΩ, TCJ Min Qty: 1000 | 0 |
|
$0.8400 | RFQ |
DISTI #
TCJX477M006R0100
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 6.3 V, � 20%, X, 100 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: TCJX477M006R0100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJX477M006R0100
TCJX477M006R0100 CAD Models
TCJX477M006R0100 Part Data Attributes
|
TCJX477M006R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJX477M006R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.282 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJX477M006R0100
This table gives cross-reference parts and alternative options found for TCJX477M006R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJX477M006R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJX477M006R0100E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJX477M006R0100 vs TCJX477M006R0100E |
TCJX477M006R0055E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJX477M006R0100 vs TCJX477M006R0055E |
TCJX477M006S0055E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJX477M006R0100 vs TCJX477M006S0055E |
T543W477M006AKS0557280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TCJX477M006R0100 vs T543W477M006AKS0557280 |
TCJX477M006S0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TCJX477M006R0100 vs TCJX477M006S0100 |
T543W477M006AKW0557280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TCJX477M006R0100 vs T543W477M006AKW0557280 |
T543W477M006AKW055 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TCJX477M006R0100 vs T543W477M006AKW055 |
TCJX477M006R0050E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJX477M006R0100 vs TCJX477M006R0050E |
T543W477M006AKE055 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TCJX477M006R0100 vs T543W477M006AKE055 |
TCJX477M006R0035E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJX477M006R0100 vs TCJX477M006R0035E |