Part Details for TCJY107M020R0055 by Kyocera AVX Components
Overview of TCJY107M020R0055 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJY107M020R0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8514
|
Newark | Tant Cap, Polymer, 100Uf, 20V, Case Y, Capacitance:100µf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:Y, Esr:0.055Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCJY107M020R0055 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$0.8780 | Buy Now |
DISTI #
478-11484-1-ND
|
DigiKey | CAP TANT POLY 100UF 20V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49973 In Stock |
|
$0.5287 / $1.8400 | Buy Now |
DISTI #
46AC8514
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 20 V, ± 20%, Y, 55 mohm, 2917 [7343-20 Metric] - Product that comes on tape, but is not reeled (Alt: 46AC8514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 22 Partner Stock |
|
$0.8960 | Buy Now |
DISTI #
TCJY107M020R0055
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 20 V, ± 20%, Y, 55 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY107M020R0055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6166 | Buy Now |
DISTI #
581-TCJY107M020R0055
|
Mouser Electronics | Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm RoHS: Compliant | 2881 |
|
$0.5280 / $1.8400 | Buy Now |
DISTI #
73979937
|
RS | Polymer - standard and low profile100 uF,20 V | AVX TCJY107M020R0055 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.4500 | RFQ |
|
Future Electronics | Tantalum Capacitors TANT POLY 100UF 20V 2917 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5850 | Buy Now |
DISTI #
TCJY107M020R0055
|
TTI | Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5230 / $0.6230 | Buy Now |
DISTI #
TCJY107M020R0055
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 20VDC, Y, 2917, TCJ Min Qty: 1 | 492 |
|
$0.6120 / $1.1810 | Buy Now |
DISTI #
TCJY107M020R0055
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 20 V, � 20%, Y, 55 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY107M020R0055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJY107M020R0055
TCJY107M020R0055 CAD Models
TCJY107M020R0055 Part Data Attributes
|
TCJY107M020R0055
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY107M020R0055
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY107M020R0055
This table gives cross-reference parts and alternative options found for TCJY107M020R0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY107M020R0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY107M020R0055E | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY107M020R0055 vs TCJY107M020R0055E |
TCJY107M020S0055E | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY107M020R0055 vs TCJY107M020S0055E |