Part Details for TCJY157M010R0040 by Kyocera AVX Components
Overview of TCJY157M010R0040 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJY157M010R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8802-1-ND
|
DigiKey | CAP TANT POLY 150UF 10V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7666 In Stock |
|
$0.5266 / $1.5400 | Buy Now |
DISTI #
581-TCJY157M010R0040
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 150uF 20% 2917 ESR=40mOhm RoHS: Compliant | 2347 |
|
$0.4950 / $1.4800 | Buy Now |
|
Future Electronics | Cap Tant Polymer 150uF 10VDC Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6000 / $0.6350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.7960 / $2.2100 | Buy Now |
DISTI #
TCJY157M010R0040
|
TME | Capacitor: tantalum-polymer, 150uF, 10VDC, Y, 2917, ESR: 40mΩ, TCJ Min Qty: 1000 | 0 |
|
$0.5860 | RFQ |
DISTI #
TCJY157M010R0040
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 10 V, � 20%, Y, 40 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY157M010R0040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TCJY157M010R0040
|
Avnet Asia | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, Y, 40 mohm, 2917 [7343-20 Metric] (Alt: TCJY157M010R0040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 1000 |
|
RFQ |
Part Details for TCJY157M010R0040
TCJY157M010R0040 CAD Models
TCJY157M010R0040 Part Data Attributes
|
TCJY157M010R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY157M010R0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |