Part Details for TCJY157M010R0045 by Kyocera AVX Components
Overview of TCJY157M010R0045 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJY157M010R0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9497-2-ND
|
DigiKey | CAP TANT POLY 150UF 10V 2917 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TCJY157M010R0045
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, Y, 45 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY157M010R0045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCJY157M010R0045
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, Y, 45 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY157M010R0045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCJY157M010R0045
|
TME | Capacitor: tantalum-polymer, 150uF, 10VDC, Y, 2917, ESR: 45mΩ, TCJ Min Qty: 1000 | 0 |
|
$0.5890 | RFQ |
Part Details for TCJY157M010R0045
TCJY157M010R0045 CAD Models
TCJY157M010R0045 Part Data Attributes:
|
TCJY157M010R0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY157M010R0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |