Part Details for TCJY337M006R0040 by Kyocera AVX Components
Overview of TCJY337M006R0040 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJY337M006R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6319
|
Newark | Cap, 330Μf, 6.3V, 20%, 2917, Capacitance:330Μf, Voltage Rating:6.3V, Product Range:Tcj Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:Y, Esr:0.04Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Kyocera Avx TCJY337M006R0040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 / $2.8600 | Buy Now |
DISTI #
478-TCJY337M006R0040CT-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$1.0717 / $2.8000 | Buy Now |
DISTI #
TCJY337M006R0040
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, Y, 40 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY337M006R0040) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4515 | Buy Now |
DISTI #
581-TCJY337M006R0040
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm RoHS: Compliant | 759 |
|
$1.3000 / $2.7500 | Buy Now |
|
Future Electronics | TCJ Series 330 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7750 / $0.8350 | Buy Now |
DISTI #
TCJY337M006R0040
|
TTI | Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.7900 / $1.1200 | Buy Now |
DISTI #
TCJY337M006R0040
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, Y, 40 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY337M006R0040) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4515 | Buy Now |
DISTI #
TCJY337M006R0040
|
TME | Capacitor: tantalum-polymer, 330uF, 6VDC, Y, 2917, ESR: 40mΩ, TCJ Min Qty: 1000 | 0 |
|
$0.6500 | RFQ |
DISTI #
TCJY337M006R0040
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 6.3 V, � 20%, Y, 40 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY337M006R0040) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJY337M006R0040
TCJY337M006R0040 CAD Models
TCJY337M006R0040 Part Data Attributes:
|
TCJY337M006R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY337M006R0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY337M006R0040
This table gives cross-reference parts and alternative options found for TCJY337M006R0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY337M006R0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY337M006R0015E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY337M006R0040 vs TCJY337M006R0015E |