Part Details for TCJY686M010R0055E by Kyocera AVX Components
Overview of TCJY686M010R0055E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJY686M010R0055E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13363-1-ND
|
DigiKey | CAP TANT POLY 68UF 10V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0388 / $2.4700 | Buy Now |
DISTI #
TCJY686M010R0055E
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 10 V, ± 20%, Y, 55 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY686M010R0055E) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.3064 | Buy Now |
DISTI #
581-TCJY686M10R0055E
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Black Resin RoHS: Compliant | 0 |
|
$0.9450 / $1.0100 | Order Now |
DISTI #
73979872
|
RS | Polymer - standard and low profile68 uF,10 V | AVX TCJY686M010R0055E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.9360 | Buy Now |
DISTI #
TCJY686M010R0055E
|
TME | Capacitor: tantalum-polymer, low ESR, 68uF, 10VDC, Y, 2917, TCJ, SMD Min Qty: 1000 | 0 |
|
$0.5530 | RFQ |
DISTI #
TCJY686M010R0055E
|
Avnet Abacus | - Tape and Reel (Alt: TCJY686M010R0055E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJY686M010R0055E
TCJY686M010R0055E CAD Models
TCJY686M010R0055E Part Data Attributes
|
TCJY686M010R0055E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY686M010R0055E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY686M010R0055E
This table gives cross-reference parts and alternative options found for TCJY686M010R0055E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY686M010R0055E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V686M010AKS0407280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TCJY686M010R0055E vs T543V686M010AKS0407280 |
T543V686M010AKW0407280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TCJY686M010R0055E vs T543V686M010AKW0407280 |
TCJY686M010R0045E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY686M010R0055E vs TCJY686M010R0045E |
T543V686M010AKS0457280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TCJY686M010R0055E vs T543V686M010AKS0457280 |
T543V686M010AKE025 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TCJY686M010R0055E vs T543V686M010AKE025 |
TCJY686M010S0045E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY686M010R0055E vs TCJY686M010S0045E |
T543V686M010AKW025 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TCJY686M010R0055E vs T543V686M010AKW025 |
T543V686M010AKW040 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TCJY686M010R0055E vs T543V686M010AKW040 |
T543V686M010AKE045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TCJY686M010R0055E vs T543V686M010AKE045 |
T543V686M010AKE060 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | TCJY686M010R0055E vs T543V686M010AKE060 |