Part Details for TCKIA155AT by Cal-Chip Electronics
Overview of TCKIA155AT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIA155AT
TCKIA155AT CAD Models
TCKIA155AT Part Data Attributes
|
TCKIA155AT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIA155AT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 35 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCKIA155AT
This table gives cross-reference parts and alternative options found for TCKIA155AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIA155AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K010RALC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TCKIA155AT vs TBJA155K010RALC0724 |
TBJA155K010RASZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TCKIA155AT vs TBJA155K010RASZ0724 |
TBJA155K010RBLC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCKIA155AT vs TBJA155K010RBLC0800 |
T492A155K010THTLVL7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCKIA155AT vs T492A155K010THTLVL7280 |
TBJA155K010CKMC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TCKIA155AT vs TBJA155K010CKMC0045 |
TBJA155K010CCSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TCKIA155AT vs TBJA155K010CCSZ0745 |
TBJA155K010CBLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TCKIA155AT vs TBJA155K010CBLT0745 |
TBJA155K010CBLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCKIA155AT vs TBJA155K010CBLC0845 |
TBJA155K010CLSDT724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TCKIA155AT vs TBJA155K010CLSDT724 |
TBJA155K010CRLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCKIA155AT vs TBJA155K010CRLZ0024 |