Part Details for TCKIA157ET by Cal-Chip Electronics
Overview of TCKIA157ET by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIA157ET
TCKIA157ET CAD Models
TCKIA157ET Part Data Attributes
|
TCKIA157ET
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIA157ET
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for TCKIA157ET
This table gives cross-reference parts and alternative options found for TCKIA157ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIA157ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE157K010CFLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TCKIA157ET vs TBJE157K010CFLZ0H45 |
TBJE157K010CGDB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TCKIA157ET vs TBJE157K010CGDB0800 |
TBJE157K010CLSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TCKIA157ET vs TBJE157K010CLSC0023 |
TBJE157K010CWLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TCKIA157ET vs TBJE157K010CWLC9H00 |
TBJE157K010JKSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TCKIA157ET vs TBJE157K010JKSC0H45 |
TBJE157K010JLLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TCKIA157ET vs TBJE157K010JLLC0023 |
TBJE157K010JLSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TCKIA157ET vs TBJE157K010JLSB0823 |
TBJE157K010JRSC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIA157ET vs TBJE157K010JRSC0024 |
TBJE157K010RLSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TCKIA157ET vs TBJE157K010RLSB0045 |
TBJE157K010RFLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TCKIA157ET vs TBJE157K010RFLZ0H00 |