Part Details for TCKIA227ETLSR100 by Cal-Chip Electronics
Overview of TCKIA227ETLSR100 by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKIA227ETLSR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKIA227ETLSR100TR-ND
|
DigiKey | TANT 10% 10V 220UF E LSR 100 Min Qty: 400 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
19600 In Stock |
|
$0.6740 / $0.9900 | Buy Now |
Part Details for TCKIA227ETLSR100
TCKIA227ETLSR100 CAD Models
TCKIA227ETLSR100 Part Data Attributes:
|
TCKIA227ETLSR100
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIA227ETLSR100
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCKIA227ETLSR100
This table gives cross-reference parts and alternative options found for TCKIA227ETLSR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIA227ETLSR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227K010CRLB0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCKIA227ETLSR100 vs TBWE227K010CRLB0000 |
TBWE227K010LSLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCKIA227ETLSR100 vs TBWE227K010LSLB0800 |
TBWE227K010CSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIA227ETLSR100 vs TBWE227K010CSLB9900 |
TBWE227K010LBLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIA227ETLSR100 vs TBWE227K010LBLC0724 |
TBWE227K010LBSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIA227ETLSR100 vs TBWE227K010LBSZ0724 |
TBJE227K010CRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIA227ETLSR100 vs TBJE227K010CRSD0845 |
TBWE227K010CSLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCKIA227ETLSR100 vs TBWE227K010CSLB0045 |
TBJE227K010CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIA227ETLSR100 vs TBJE227K010CBLZ9000 |
TBWE227K010CBLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCKIA227ETLSR100 vs TBWE227K010CBLZ0824 |
TBWE227K010CRSC0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCKIA227ETLSR100 vs TBWE227K010CRSC0800 |