Filter Your Search
1 - 1 of 1 results
|
TCKIA227ETLSR100
Cal-Chip Electronics
|
Check for Price | Yes | Active | 220 µF | 10 V | 514 mA | 10 % | 2917 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.08 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | CAL-CHIP ELECTRONICS INC | CHIP | unknown |