Part Details for TCKIE106DT by Cal-Chip Electronics
Overview of TCKIE106DT by Cal-Chip Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKIE106DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKIE106DTTR-ND
|
DigiKey | CAP TANT 10UF 10% 2917 Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15500 In Stock |
|
$0.1795 / $0.2650 | Buy Now |
|
Bristol Electronics | 191 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 10±% | 1027 |
|
$0.1280 / $0.2400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 10±% | 9936 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 10±% | 152 |
|
$0.2400 / $0.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8650 |
|
Buy Now | |
|
South Electronics | TCKIE106DT | 15500 |
|
RFQ |
Part Details for TCKIE106DT
TCKIE106DT CAD Models
TCKIE106DT Part Data Attributes
|
TCKIE106DT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIE106DT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 141 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for TCKIE106DT
This table gives cross-reference parts and alternative options found for TCKIE106DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIE106DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD106K025LBSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCKIE106DT vs TBWD106K025LBSC0845 |
TBWD106K025CSLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIE106DT vs TBWD106K025CSLB0900 |
TBWD106K025CBSZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCKIE106DT vs TBWD106K025CBSZ0H45 |
TBWD106K025CBLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCKIE106DT vs TBWD106K025CBLC0H45 |
TBWD106K025LBSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIE106DT vs TBWD106K025LBSZ0723 |
TBWD106K025LBLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIE106DT vs TBWD106K025LBLC0723 |
TBWD106K025CBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIE106DT vs TBWD106K025CBSB0700 |
TBWD106K025LSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIE106DT vs TBWD106K025LSSZ0700 |
TBWD106K025LSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIE106DT vs TBWD106K025LSLC0700 |
TBWD106K025CSLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCKIE106DT vs TBWD106K025CSLB0045 |