Part Details for TCKIV475DTLSR700 by Cal-Chip Electronics
Overview of TCKIV475DTLSR700 by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKIV475DTLSR700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKIV475DTLSR700TR-ND
|
DigiKey | TANT 10% 35V 4.7UF D LSR 700 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.5500 / $0.6000 | Buy Now |