TCKIX225DT
Cal-Chip Electronics
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP

Overview of TCKIX225DT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Price & Stock for TCKIX225DT by Cal-Chip Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 2571-TCKIX225DTTR-ND
DigiKey CAP TANT 2.2UF 10% 2917 Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 2000
In Stock
  • 500 $0.4890
  • 1,000 $0.4360
  • 2,500 $0.4050
  • 5,000 $0.3920
  • 12,500 $0.3700
  • 25,000 $0.3630
$0.3630 / $0.4890 Buy Now

CAD Models for TCKIX225DT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCKIX225DT by Cal-Chip Electronics

TCKIX225DT
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
2.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
2.9 mm
JESD-609 Code
e3
Leakage Current
0.0011 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
98 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. TCKIX225DT
    Cal-Chip Electronics
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP
    VS

Related Parts for TCKIX225DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCKIX225DT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCKIX225DT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of TCKIX225DT would you like to use for your alert(s)?
  • Please alert me when TCKIX225DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCKIX225DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCKIX225DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCKIX225DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCKIX225DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCKIX225DT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: