There are no models available for this part yet.
Overview of TCKOJ107CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TCKOJ107CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-TCKOJ107CTTR-ND
|
DigiKey | TANT 10% 6.3V 100UF C CASE STD Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11000 In Stock |
|
$0.1950 | Buy Now |
CAD Models for TCKOJ107CT by Cal-Chip Electronics
Part Data Attributes for TCKOJ107CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 2412
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0063 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
140 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for TCKOJ107CT
This table gives cross-reference parts and alternative options found for TCKOJ107CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOJ107CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4JC107K006LRLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCKOJ107CT vs T4JC107K006LRLQ4700 |
TPSC107K006R0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKOJ107CT vs TPSC107K006R0075 |
TPSC107K006B75 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TCKOJ107CT vs TPSC107K006B75 |
TPSC107K006S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TCKOJ107CT vs TPSC107K006S150 |
TMJC107K006HCQYA | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TCKOJ107CT vs TMJC107K006HCQYA |
T4JC107K006LBLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCKOJ107CT vs T4JC107K006LBLQ4900 |
TPSC107K006K0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKOJ107CT vs TPSC107K006K0075 |
TPSC107K006U0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412 | Kyocera AVX Components | TCKOJ107CT vs TPSC107K006U0150 |
TRJC107K006S0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKOJ107CT vs TRJC107K006S0300 |
TPSC107K006R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKOJ107CT vs TPSC107K006R0150 |