Part Details for TCKOJ476AT by Cal-Chip Electronics
Overview of TCKOJ476AT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCKOJ476AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCKOJ476ATTR-ND
|
DigiKey | CAP TANT 47UF 10% 1206 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
38000 In Stock |
|
$0.0890 / $0.1120 | Buy Now |
|
South Electronics | TCKOJ476AT | 142000 |
|
RFQ |
Part Details for TCKOJ476AT
TCKOJ476AT CAD Models
TCKOJ476AT Part Data Attributes:
|
TCKOJ476AT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKOJ476AT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 87 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCKOJ476AT
This table gives cross-reference parts and alternative options found for TCKOJ476AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOJ476AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK5-0J476K-RAA | CAP,TANTALUM / TA2O5,47UF,6.3VDC,10% -TOL,10% +TOL | ELNA America Inc | TCKOJ476AT vs SK5-0J476K-RAA |
293D476X96R3A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TCKOJ476AT vs 293D476X96R3A2TE3 |
TA006TCM476KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TCKOJ476AT vs TA006TCM476KAR-13 |
TR3A476K6R3E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TCKOJ476AT vs TR3A476K6R3E0800 |
TLESVA0J476K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TCKOJ476AT vs TLESVA0J476K8RE |
293D476X96R3A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TCKOJ476AT vs 293D476X96R3A8T |
TAJA476K006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCKOJ476AT vs TAJA476K006Y |
TCFGA0J476K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TCKOJ476AT vs TCFGA0J476K8R |
TCKOJ476ATLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TCKOJ476AT vs TCKOJ476ATLSR800 |