Part Details for TCL103M by Arco Electronics
Overview of TCL103M by Arco Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TCL103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | 400 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for TCL103M
TCL103M CAD Models
TCL103M Part Data Attributes
|
TCL103M
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
TCL103M
Arco Electronics
CAP,CERAMIC,10NF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.4 mm | |
Length | 6.4 mm | |
Manufacturer Series | TCL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TC | |
Size Code | 2512 | |
Temperature Characteristics Code | Z5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 6.4 mm | |
Width | 3 mm |