Part Details for TCME107M025R0030E by Kyocera AVX Components
Overview of TCME107M025R0030E by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME107M025R0030E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCME107M025R0030E
|
Avnet Americas | - Tape and Reel (Alt: TCME107M025R0030E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCME107M025R0030E
|
TME | Capacitor: polymer, low ESR, 100uF, 25VDC, E, 2917, ESR: 30mΩ, TCM Min Qty: 400 | 0 |
|
$2.4300 | RFQ |