Part Details for TCME108M004R0006 by Kyocera AVX Components
Overview of TCME108M004R0006 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TCME108M004R0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCME108M004R0006
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 4 V, ± 20%, E, 6 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME108M004R0006) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$19.9884 | Buy Now |
DISTI #
581-TCME108M004R0006
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm RoHS: Compliant | 150 |
|
$14.4700 / $21.1400 | Buy Now |
DISTI #
73979869
|
RS | Polymer - standard and low profile1000 uF,4 V | AVX TCME108M004R0006 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5000 / $22.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks | 0 |
|
$14.3200 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
TCME108M004R0006
|
TTI | Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$8.6100 / $8.7800 | Buy Now |
DISTI #
TCME108M004R0006
|
TME | Capacitor: polymer, low ESR, 1000uF, 4VDC, E, 2917, ESR: 6mΩ, TCM, SMD Min Qty: 400 | 0 |
|
$3.6200 | RFQ |
DISTI #
TCME108M004R0006
|
Avnet Abacus | Tantalum Polymer Capacitor, 1000 uF, 4 V, � 20%, E, 6 mohm, 2917 [7343-43 Metric] (Alt: TCME108M004R0006) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCME108M004R0006
TCME108M004R0006 CAD Models
TCME108M004R0006 Part Data Attributes
|
TCME108M004R0006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME108M004R0006
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.4 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 3700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME108M004R0006
This table gives cross-reference parts and alternative options found for TCME108M004R0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME108M004R0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCME108M004RB008 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004R0006 vs TCME108M004RB008 |
TCME108M004H0010 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004R0006 vs TCME108M004H0010 |
TCME108M004RB012 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004R0006 vs TCME108M004RB012 |
TCME108M004K0012 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004R0006 vs TCME108M004K0012 |
TCME108M004S0008 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004R0006 vs TCME108M004S0008 |
TCME108M004SB008 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004R0006 vs TCME108M004SB008 |
TCME108M004K0010 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004R0006 vs TCME108M004K0010 |
TCME108M004R0010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME108M004R0006 vs TCME108M004R0010 |
TCME108M004SB010 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004R0006 vs TCME108M004SB010 |
TCME108M004HB008 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004R0006 vs TCME108M004HB008 |