Part Details for TCME108M004R0010E by Kyocera AVX Components
Overview of TCME108M004R0010E by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME108M004R0010E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCME108M004R0010E-ND
|
DigiKey | CAP TANT POLY 1000UF 4V 2917 Min Qty: 400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8921 | Buy Now |
DISTI #
TCME108M004R0010E
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 4 V, ? 20%, E, 10 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME108M004R0010E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$5.9403 | Buy Now |
DISTI #
581-CME108M004R0010E
|
Mouser Electronics | Tantalum Capacitors - Polymer 1000UF 4V 20% ESR 10 7343-43 RoHS: Compliant | 0 |
|
$4.2100 / $4.5400 | Order Now |
DISTI #
73980755
|
RS | Polymer - standard and low profile1000 uF,4 V | AVX TCME108M004R0010E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5700 / $6.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks | 0 |
|
$4.1000 | Buy Now |
DISTI #
TCME108M004R0010E
|
TTI | Tantalum Capacitors - Polymer 1000UF 4V 20% ESR 10 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$4.0900 / $4.4900 | Buy Now |
DISTI #
TCME108M004R0010E
|
TME | Capacitor: polymer, low ESR, 1000uF, 4VDC, E, 2917, ESR: 10mΩ, TCM Min Qty: 400 | 0 |
|
$2.5400 | RFQ |
DISTI #
TCME108M004R0010E
|
Avnet Abacus | Tantalum Polymer Capacitor, 1000 uF, 4 V, � 20%, E, 10 mohm, 2917 [7343-43 Metric] (Alt: TCME108M004R0010E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCME108M004R0010E
TCME108M004R0010E CAD Models
TCME108M004R0010E Part Data Attributes
|
TCME108M004R0010E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME108M004R0010E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.4 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME108M004R0010E
This table gives cross-reference parts and alternative options found for TCME108M004R0010E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME108M004R0010E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSE108M004LRSZ0H00E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME108M004R0010E vs TCSE108M004LRSZ0H00E |
TCME108M004R0006E | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME108M004R0010E vs TCME108M004R0006E |