Part Details for TCME108M004R0012 by Kyocera AVX Components
Overview of TCME108M004R0012 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME108M004R0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R9290
|
Newark | Capacitor Polyester Tantalum, 1000Uf 4V, 20%, 7343-43, Capacitance:1000µf, Capacitance Tolerance:± 20%, Manufacturer Size Code:E, Esr:0.012Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:4.1Mm, Product Range:Tcm Seriesrohs Compliant: Yes |Kyocera Avx TCME108M004R0012 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5500 | Buy Now |
DISTI #
86R9291
|
Newark | Capacitor Poly Tant, 1000Uf, 4V, 20%, 7343-43, Full Reel, Capacitance:1000µf, Capacitance Tolerance:± 20%, Manufacturer Size Code:E, Esr:0.012Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:4.1Mm, Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Kyocera Avx TCME108M004R0012 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $3.0600 | Buy Now |
DISTI #
478-6184-1-ND
|
DigiKey | CAP TANT POLY 1000UF 4V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
433 In Stock |
|
$2.6209 / $6.5400 | Buy Now |
DISTI #
TCME108M004R0012
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 4 V, ? 20%, E, 12 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME108M004R0012) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.2721 | Buy Now |
DISTI #
TCME108M004R0012E
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 4 V, ? 20%, E, 12 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME108M004R0012E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$5.7575 | Buy Now |
DISTI #
581-TCME108M004R0012
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=12 mOhm RoHS: Compliant | 0 |
|
$2.6200 / $5.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks | 0 |
|
$2.6000 | Buy Now |
DISTI #
TCME108M004R0012
|
TME | Capacitor: polymer, low ESR, 1000uF, 4VDC, E, 2917, ESR: 12mΩ, TCM Min Qty: 400 | 0 |
|
$2.5100 | RFQ |
DISTI #
TCME108M004R0012
|
Avnet Abacus | Tantalum Polymer Capacitor, 1000 uF, 4 V, � 20%, E, 12 mohm, 2917 [7343-43 Metric] (Alt: TCME108M004R0012) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCME108M004R0012
TCME108M004R0012 CAD Models
TCME108M004R0012 Part Data Attributes
|
TCME108M004R0012
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME108M004R0012
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.4 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 4269 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME108M004R0012
This table gives cross-reference parts and alternative options found for TCME108M004R0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME108M004R0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCME108M004R0006 | Tantalum Capacitor, Tantalum (solid Polymer) | Kyocera AVX Components | TCME108M004R0012 vs TCME108M004R0006 |