Part Details for TCME336M050R0075E by Kyocera AVX Components
Overview of TCME336M050R0075E by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME336M050R0075E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCME336M050R0075E
|
TME | Capacitor: polymer, low ESR, 33uF, 50VDC, E, 2917, ESR: 75mΩ, TCM, SMD Min Qty: 400 | 0 |
|
$4.3100 | RFQ |