There are no models available for this part yet.
Overview of TCME337M006R0010 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TCME337M006R0010 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TCME337M006R0010TR-ND
|
DigiKey | CAP TANT POLYMER Min Qty: 400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6176 | Buy Now | |
DISTI #
TCME337M006R0010
|
Avnet Americas | Cap Tant Polymer 330uF 6.3V E CASE 20% SMD 2917 105?C T/R - Tape and Reel (Alt: TCME337M006R0010) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$6.6635 | Buy Now | |
DISTI #
581-TCME337M006R0010
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=10mOhms RoHS: Compliant | 57 |
|
$4.7300 / $8.3400 | Buy Now | |
DISTI #
73979866
|
RS | Polymer - standard and low profile330 uF,6.3 V | AVX TCME337M006R0010 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 / $7.3500 | RFQ | |
Future Electronics | TCM Series 330 uF 6.3 V ±20% SMT Solid Electrolytic Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$4.6400 / $4.7800 | Buy Now | ||
DISTI #
TCME337M006R0010
|
TME | Capacitor: polymer, low ESR, 330uF, 6.3VDC, E, 2917, ESR: 10mΩ, TCM Min Qty: 400 | 0 |
|
$2.5400 | RFQ |
CAD Models for TCME337M006R0010 by Kyocera AVX Components
Part Data Attributes for TCME337M006R0010 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
19 Weeks
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
10 mΩ
|
Height
|
4.1 mm
|
Leakage Current
|
0.198 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
3656 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TCME337M006R0010
This table gives cross-reference parts and alternative options found for TCME337M006R0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME337M006R0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSE337M006EU0A0 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME337M006R0010 vs TCSE337M006EU0A0 |
Related Parts for TCME337M006R0010
-
T520D337M006ATE015Fixed Capacitors
-
FI-X30SSLA-HF-R2500Headers and Edge Type Connectors
-
0805CS-100XGLCFixed Inductors
-
P0603Y1202BBTThin Film Resistors
-
AD7193BRUZAnalog to Digital Converters
-
ATA8202C-PXQW-1Other Telecom ICs
-
1671098Other Circular Connectors
-
MCP2515-I/STSerial IO/Communication Controllers