Part Details for TCME337M006R0015E by Kyocera AVX Components
Overview of TCME337M006R0015E by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME337M006R0015E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCME337M006R0015E
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ? 20%, E, 15 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME337M006R0015E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$5.6835 | Buy Now |
DISTI #
581-CME337M006R0015E
|
Mouser Electronics | Tantalum Capacitors - Polymer TPM RoHS: Compliant | 0 |
|
$1.8800 / $2.1000 | Order Now |
DISTI #
73980753
|
RS | Polymer - standard and low profile330 uF,6.3 V | AVX TCME337M006R0015E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 / $6.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks | 0 |
|
$4.0800 | Buy Now |
DISTI #
TCME337M006R0015E
|
TME | Capacitor: polymer, low ESR, 330uF, 6.3VDC, E, 2917, ESR: 15mΩ, TCM Min Qty: 400 | 0 |
|
$2.1500 | RFQ |
DISTI #
TCME337M006R0015E
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 6.3 V, � 20%, E, 15 mohm, 2917 [7343-43 Metric] (Alt: TCME337M006R0015E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCME337M006R0015E
TCME337M006R0015E CAD Models
TCME337M006R0015E Part Data Attributes
|
TCME337M006R0015E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME337M006R0015E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME337M006R0015E
This table gives cross-reference parts and alternative options found for TCME337M006R0015E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME337M006R0015E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSE337M006CRSZ0724E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME337M006R0015E vs TCSE337M006CRSZ0724E |
TCSE337M006CRSZ0H00E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME337M006R0015E vs TCSE337M006CRSZ0H00E |
TCME337M006R0010E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME337M006R0015E vs TCME337M006R0010E |
TCSE337M006CRSZ0H23E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME337M006R0015E vs TCSE337M006CRSZ0H23E |